Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD254AP-12HBIP68DCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29AM6402
Product RangeOD254AP Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $317.140 |
| 5+ | $290.470 |
| 10+ | $263.790 |
| 25+ | $253.900 |
| 50+ | $248.820 |
Price for:Each
Minimum: 1
Multiple: 1
$317.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD254AP-12HBIP68DCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29AM6402
Product RangeOD254AP Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89.5mm
Bearing TypeBall Bearing
Air Flow - CFM830CFM
Noise Rating62.1dB
Power Rating65W
Rated Speed2450rpm
Power Connection Type2 Lead Wires, PWM Control, Speed Control, Tachometer
Current Rating5.3A
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.79Inch-H2O
Product RangeOD254AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
62.1dB
Rated Speed
2450rpm
Current Rating
5.3A
Air Flow - m3/min
-
Product Range
OD254AP Series
Fan Frame Type
Circular
External Depth
89.5mm
Air Flow - CFM
830CFM
Power Rating
65W
Power Connection Type
2 Lead Wires, PWM Control, Speed Control, Tachometer
IP Rating
IP68
Static Pressure
0.79Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate