Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW1G250-HH37-52Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83H2896
Product RangeW1G250 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $649.420 |
| 5+ | $645.460 |
| 10+ | $641.490 |
| 25+ | $628.660 |
| 50+ | $615.830 |
Price for:Each
Minimum: 1
Multiple: 1
$649.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW1G250-HH37-52Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83H2896
Product RangeW1G250 Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size250mm
External Depth80mm
Bearing TypeBall Bearing
Flow Rate - Imperial1130.1CFM
Flow Rate - Metric1920m³/h
Air Flow - CFM1130.1CFM
Noise Rating70dBA
Power Rating105W
Rated Speed2750rpm
Power Connection TypeTerminals
Current Rating5A
IP RatingIP42
Air Flow - m3/min32m³/min
Product RangeW1G250 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
250mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1920m³/h
Noise Rating
70dBA
Rated Speed
2750rpm
Current Rating
5A
Air Flow - m3/min
32m³/min
SVHC
Lead
Voltage Type
DC
Supply Voltage
24VDC
External Depth
80mm
Flow Rate - Imperial
1130.1CFM
Air Flow - CFM
1130.1CFM
Power Rating
105W
Power Connection Type
Terminals
IP Rating
IP42
Product Range
W1G250 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate