Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025DA-12R-AU-02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH5905
Product Range06025DA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 105+ | $22.050 |
| 250+ | $21.600 |
Price for:Each
Minimum: 105
Multiple: 105
$2,315.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025DA-12R-AU-02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH5905
Product Range06025DA Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Flow Rate - Imperial45.6CFM
Bearing TypeBall Bearing
Air Flow - CFM45.6CFM
Flow Rate - Metric1.29m³/min
Noise Rating52dBA
Power Rating8.04W
Rated Speed11000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating670mA
IP Rating-
Air Flow - m3/min1.29m³/min
Product Range06025DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
45.6CFM
Air Flow - CFM
45.6CFM
Noise Rating
52dBA
Rated Speed
11000rpm
Current Rating
670mA
Air Flow - m3/min
1.29m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.29m³/min
Power Rating
8.04W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
06025DA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate