Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0802012U2B-2T0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AH8641
Product RangeDC Series
Your Part Number
201 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.090 |
| 5+ | $16.150 |
| 10+ | $15.210 |
| 25+ | $14.530 |
| 50+ | $14.050 |
| 100+ | $13.580 |
| 250+ | $13.000 |
Price for:Each
Minimum: 1
Multiple: 1
$17.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0802012U2B-2T0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AH8641
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial51.2CFM
Air Flow - CFM51.2CFM
Noise Rating43dBA
Power Rating3.6W
Rated Speed4300rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
51.2CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
51.2CFM
Noise Rating
43dBA
Rated Speed
4300rpm
Current Rating
300mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate