Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0612HA-F00Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.77AH7359
Product RangeEFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 315+ | $10.460 |
Price for:Each
Minimum: 315
Multiple: 315
$3,294.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0612HA-F00Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.77AH7359
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial18.01CFM
Flow Rate - Metric0.51m³/min
Air Flow - CFM18.01CFM
Noise Rating33dBA
Power Rating1.44W
Rated Speed4200rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating120mA
IP Rating-
Air Flow - m3/min0.51m³/min
Product RangeEFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.51m³/min
Noise Rating
33dBA
Rated Speed
4200rpm
Current Rating
120mA
Air Flow - m3/min
0.51m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Voltage Type
DC
External Depth
10mm
Flow Rate - Imperial
18.01CFM
Air Flow - CFM
18.01CFM
Power Rating
1.44W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
EFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate