Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD1224MB-A71GLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0878
Product RangeAD12025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 120+ | $21.960 |
| 250+ | $20.600 |
Price for:Each
Minimum: 120
Multiple: 120
$2,635.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1224MB-A71GLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0878
Product RangeAD12025 Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size120mm
External Depth25mm
Flow Rate - Imperial81.054CFM
Bearing TypeBall Bearing
Flow Rate - Metric2.293m³/min
Air Flow - CFM81.054CFM
Noise Rating38dBA
Power Rating3.12W
Rated Speed2050rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min2.293m³/min
Product RangeAD12025 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
120mm
Flow Rate - Imperial
81.054CFM
Flow Rate - Metric
2.293m³/min
Noise Rating
38dBA
Rated Speed
2050rpm
Current Rating
130mA
Air Flow - m3/min
2.293m³/min
SVHC
No SVHC (15-Jan-2019)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
25mm
Bearing Type
Ball Bearing
Air Flow - CFM
81.054CFM
Power Rating
3.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12025 Series
Technical Docs (1)
Alternatives for AD1224MB-A71GL
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate