Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8214JH4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73P5065
Product Range8200J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 36+ | $121.310 |
Price for:Each
Minimum: 36
Multiple: 36
$4,367.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8214JH4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73P5065
Product Range8200J Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth38mm
Flow Rate - Imperial131CFM
Bearing TypeBall Bearing
Air Flow - CFM131CFM
Flow Rate - Metric222m³/h
Noise Rating71dBA
Power Rating38kVA
Rated Speed14000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min3.7m³/min
Product Range8200J Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Flow Rate - Imperial
131CFM
Air Flow - CFM
131CFM
Noise Rating
71dBA
Rated Speed
14000rpm
Current Rating
-
Air Flow - m3/min
3.7m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
222m³/h
Power Rating
38kVA
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
8200J Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate