Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.930 |
| 5+ | $39.820 |
| 10+ | $38.980 |
| 25+ | $38.130 |
| 50+ | $34.460 |
| 100+ | $33.880 |
| 250+ | $28.260 |
| 5000+ | $27.110 |
Product Information
Product Overview
The 712F/2L-005 is a 12VDC low speed Axial Fan with speed signal, Go/No-go alarm, moisture protection ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 24AWG, TR 64, bared and tin-plated leads with flat construction/frequency-modulated signal. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 3300RPM Speed rating
- 0.6W Rated power
- -20 to 70°C Maximum ambient temperature range
- Blocking and overload protection
- Protected against reverse polarity and locking
Technical Specifications
12V
DC
70mm
Sleeve Bearing
16.5CFM
25dBA
3300rpm
-
0.467m³/min
Lead
12VDC
Square
15mm
16.5CFM
28m³/h
600mW
3 Lead Wires with Connector
IP20
-
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate