Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17240JA-12M-YA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AC3331
Product Range17240JA Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $75.090 |
| 5+ | $69.120 |
| 10+ | $63.170 |
| 25+ | $57.200 |
| 50+ | $53.990 |
| 100+ | $52.900 |
| 250+ | $51.820 |
Price for:Each
Minimum: 1
Multiple: 1
$75.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17240JA-12M-YA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AC3331
Product Range17240JA Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size172mm
External Depth40mm
Bearing TypeBall Bearing
Flow Rate - Imperial128.2CFM
Air Flow - CFM128.2CFM
Flow Rate - Metric3.63m³/min
Noise Rating33.5dBA
Power Rating1.92W
Rated Speed1550rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min3.63m³/min
Product Range17240JA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Air Flow - CFM
128.2CFM
Noise Rating
33.5dBA
Rated Speed
1550rpm
Current Rating
160mA
Air Flow - m3/min
3.63m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
40mm
Flow Rate - Imperial
128.2CFM
Flow Rate - Metric
3.63m³/min
Power Rating
1.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
17240JA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability