Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9238-24LBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AK7555
Product RangeOD9238 Series
Your Part Number
171 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.730 |
| 5+ | $26.070 |
| 10+ | $25.400 |
| 25+ | $24.060 |
| 50+ | $22.720 |
| 100+ | $21.380 |
| 250+ | $20.040 |
| 5000+ | $19.640 |
Price for:Each
Minimum: 1
Multiple: 1
$26.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9238-24LBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AK7555
Product RangeOD9238 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM78CFM
Noise Rating50.2dBA
Power Rating4.8W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating200mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.42Inch-H2O
Product RangeOD9238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
50.2dBA
Rated Speed
3500rpm
Current Rating
200mA
Air Flow - m3/min
-
Product Range
OD9238 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
78CFM
Power Rating
4.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.42Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate