Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6038-24HHBXC10ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2599
Product RangeOD6038 XC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.990 |
| 5+ | $32.160 |
| 10+ | $31.330 |
| 25+ | $29.690 |
| 50+ | $28.040 |
| 100+ | $26.390 |
| 250+ | $25.860 |
| 5000+ | $25.330 |
Price for:Each
Minimum: 1
Multiple: 1
$32.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6038-24HHBXC10ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2599
Product RangeOD6038 XC Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial86CFM
Air Flow - CFM86CFM
Noise Rating69.5dBA
Power Rating30W
Rated Speed16000rpm
Power Connection Type4 Lead Wires
Current Rating1.25A
IP Rating-
Air Flow - m3/min-
Static Pressure2.95Inch-H2O
Product RangeOD6038 XC Series
SVHCLead
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
86CFM
Power Rating
30W
Power Connection Type
4 Lead Wires
IP Rating
-
Static Pressure
2.95Inch-H2O
SVHC
Lead
Supply Voltage VDC
24V
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
86CFM
Noise Rating
69.5dBA
Rated Speed
16000rpm
Current Rating
1.25A
Air Flow - m3/min
-
Product Range
OD6038 XC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate