Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A0-051-D0760Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.55Y8219
Product RangeR200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 160+ | $290.540 |
Price for:Each
Minimum: 160
Multiple: 160
$46,486.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A0-051-D0760Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.55Y8219
Product RangeR200 Series
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Fan Frame TypeCircular
Supply Voltage48VDC
Fan Frame Size200mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial783CFM
Air Flow - CFM783CFM
Flow Rate - Metric1330m³/min
Noise Rating74dBA
Power Rating139.2W
Rated Speed6500rpm
Power Connection Type4 Lead Wires, Locked Rotor
Current Rating2.9A
IP Rating-
Air Flow - m3/min1330m³/min
Product RangeR200 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Type
Circular
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Air Flow - CFM
783CFM
Noise Rating
74dBA
Rated Speed
6500rpm
Current Rating
2.9A
Air Flow - m3/min
1330m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Supply Voltage
48VDC
External Depth
51mm
Flow Rate - Imperial
783CFM
Flow Rate - Metric
1330m³/min
Power Rating
139.2W
Power Connection Type
4 Lead Wires, Locked Rotor
IP Rating
-
Product Range
R200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate