Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC011491Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.17AH5462
Your Part Number
821 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 10+ | $4.730 |
| 20+ | $4.290 |
| 50+ | $4.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011491Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.17AH5462
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial7.1CFM
Air Flow - CFM7.1CFM
Noise Rating23dBA
Power Rating820mW
Rated Speed6100rpm
Power Connection Type2 Lead Wires
Current Rating68mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
7.1CFM
Power Rating
820mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Voltage Type
DC
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
7.1CFM
Noise Rating
23dBA
Rated Speed
6100rpm
Current Rating
68mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate