Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238DE-24Q-GUG-9Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10AN2049
Product Range09238DE Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $65.410 |
| 5+ | $62.930 |
| 10+ | $60.450 |
| 25+ | $59.470 |
| 50+ | $58.480 |
| 100+ | $55.150 |
| 250+ | $54.050 |
Price for:Each
Minimum: 1
Multiple: 1
$65.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238DE-24Q-GUG-9Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10AN2049
Product Range09238DE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM138CFM
Noise Rating62dB
Power Rating28.8W
Rated Speed8200rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating1.2A
IP RatingIP68
Air Flow - m3/min3.9m³/min
Static Pressure330Pa
Product Range09238DE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
62dB
Rated Speed
8200rpm
Current Rating
1.2A
Air Flow - m3/min
3.9m³/min
Product Range
09238DE Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
138CFM
Power Rating
28.8W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
IP68
Static Pressure
330Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate