2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. DC Axial Fans
                                                                                                  Print Page

                                                                                                  CFM-2507CF-0140-313

                                                                                                  DC FAN, 31.4DBA, 5V, 1.15W, 25X7MM ROHS COMPLIANT: YES

                                                                                                  SAME SKY CFM-2507CF-0140-313
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSAME SKY
                                                                                                  Manufacturer Part NoCFM-2507CF-0140-313
                                                                                                  Newark Part No.59AM1491
                                                                                                  Product RangeCFM-25CF Series
                                                                                                  Your Part Number
                                                                                                  79 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$8.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerSAME SKY
                                                                                                  Manufacturer Part NoCFM-2507CF-0140-313
                                                                                                  Newark Part No.59AM1491
                                                                                                  Product RangeCFM-25CF Series
                                                                                                  Supply Voltage VDC5V
                                                                                                  Fan Frame TypeSquare
                                                                                                  Fan Frame Size25mm
                                                                                                  External Depth7mm
                                                                                                  Bearing TypeomniCOOL
                                                                                                  Air Flow - CFM3.09CFM
                                                                                                  Noise Rating31.4dBA
                                                                                                  Power Rating1.15W
                                                                                                  Rated Speed14000rpm
                                                                                                  Power Connection Type2 Lead Wires, PWM Control, Tachometer
                                                                                                  Current Rating230mA
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Air Flow - m3/min0.087m³/min
                                                                                                  Static Pressure0.25Inch-H2O
                                                                                                  Product RangeCFM-25CF Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VDC

                                                                                                  5V

                                                                                                  Fan Frame Size

                                                                                                  25mm

                                                                                                  Bearing Type

                                                                                                  omniCOOL

                                                                                                  Noise Rating

                                                                                                  31.4dBA

                                                                                                  Rated Speed

                                                                                                  14000rpm

                                                                                                  Current Rating

                                                                                                  230mA

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Static Pressure

                                                                                                  0.25Inch-H2O

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Fan Frame Type

                                                                                                  Square

                                                                                                  External Depth

                                                                                                  7mm

                                                                                                  Air Flow - CFM

                                                                                                  3.09CFM

                                                                                                  Power Rating

                                                                                                  1.15W

                                                                                                  Power Connection Type

                                                                                                  2 Lead Wires, PWM Control, Tachometer

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Air Flow - m3/min

                                                                                                  0.087m³/min

                                                                                                  Product Range

                                                                                                  CFM-25CF Series

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.