Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFB0812ES-ECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AJ4856
Product RangeGFB Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.850 |
| 5+ | $53.850 |
| 10+ | $47.840 |
| 25+ | $44.370 |
| 50+ | $40.890 |
| 100+ | $39.430 |
| 250+ | $38.650 |
Price for:Each
Minimum: 1
Multiple: 1
$59.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFB0812ES-ECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AJ4856
Product RangeGFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth56mm
Bearing TypeBall Bearing
Flow Rate - Imperial136CFM
Flow Rate - Metric3.853m³/min
Air Flow - CFM136CFM
Noise Rating79dBA
Power Rating54W
Rated Speed16300rpm
Power Connection Type8 Lead Wires, PWM Control, Tachometer
Current Rating4.5A
IP Rating-
Air Flow - m3/min3.853m³/min
Product RangeGFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.853m³/min
Noise Rating
79dBA
Rated Speed
16300rpm
Current Rating
4.5A
Air Flow - m3/min
3.853m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Voltage Type
DC
External Depth
56mm
Flow Rate - Imperial
136CFM
Air Flow - CFM
136CFM
Power Rating
54W
Power Connection Type
8 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
GFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate