Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No624 HCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2747
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.650 |
| 5+ | $46.690 |
| 10+ | $45.740 |
| 25+ | $44.790 |
| 50+ | $43.830 |
| 100+ | $42.890 |
| 250+ | $41.930 |
Price for:Each
Minimum: 1
Multiple: 1
$47.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No624 HCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2747
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating39dBA
Power Rating1.9W
Rated Speed6850rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.77m³/min
Static Pressure105Pa
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
6850rpm
Current Rating
80mA
Air Flow - m3/min
0.77m³/min
Product Range
-
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
-
Power Rating
1.9W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
105Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 624 H
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate