Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD6025-60LB
Newark Part No.89AH2597
Product RangeOD6025 Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $15.710 |
Price for:Each
Minimum: 1
Multiple: 1
$15.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-60LB
Newark Part No.89AH2597
Product RangeOD6025 Series
Supply Voltage60VDC
Supply Voltage VDC60V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial26CFM
Air Flow - CFM26CFM
Noise Rating37dBA
Power Rating-
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating200mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOD6025 Series
SVHCLead
Technical Specifications
Supply Voltage
60VDC
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
26CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
OD6025 Series
Supply Voltage VDC
60V
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
26CFM
Noise Rating
37dBA
Rated Speed
5000rpm
Current Rating
200mA
Air Flow - m3/min
-
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate