Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoLZ28
Newark Part No.86K9742
Your Part Number
Technical Datasheet
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.220 |
| 5+ | $7.130 |
| 10+ | $7.040 |
| 25+ | $6.920 |
| 50+ | $6.810 |
| 100+ | $6.680 |
| 250+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ28
Newark Part No.86K9742
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithEbm Papst 60mm Axial Fans
Fixing Centers50mm
Color / FinishZinc / Nickel
Product Range-
SVHCLead
Product Overview
The LZ28 is a Fan Finger Guard made of metal and rust-protected steel wire. It features guard grille in accordance with EN 294. It is suitable for use with the EBM PAPST 60mm axial fans.
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
50mm
Product Range
-
For Use With
Ebm Papst 60mm Axial Fans
Color / Finish
Zinc / Nickel
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate