Open Frame Motors :
8 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Voltage Range
Fan Frame Type
Rated Input Power
Maximum Impeller Size
External Depth
Bearing Type
Rated Speed
Current Rating
Power Rating
Output Power
Power Connection Type
Housing Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.000 | 230V | 220V AC to 240V AC | Rectangular with Rounded Ends | 40W | 230mm | 90mm | Ball Bearing | 1500rpm | 250mA | 40W | 10W | 3 Lead Wires | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | ||||||
Each | 1+ $47.240 | 230V | 220V AC to 240V AC | Rectangular with Rounded Ends | 95W | 300mm | 110mm | Ball Bearing | 1500rpm | 700mA | 95W | 25W | 3 Lead Wires | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | ||||||
Each | 1+ $38.490 | 230V | 220V AC to 240V AC | Rectangular with Rounded Ends | 73W | 250mm | 103mm | Ball Bearing | 1500rpm | 500mA | 73W | 18W | 3 Lead Wires | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | ||||||
Each | 1+ $35.820 | 115V | 110V AC to 130 V AC | Rectangular with Rounded Ends | 60W | 250mm | 94mm | Ball Bearing | 1500rpm | 700mA | 60W | 16W | 3 Lead Wires | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | ||||||
Each | 1+ $49.070 | 230V | 220V AC to 240V AC | Rectangular with Rounded Ends | 120W | 300mm | 123mm | Ball Bearing | 1500rpm | 600mA | 120W | 34W | 3 Lead Wires | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | ||||||
Each | 1+ $34.000 | 115V | 110V AC to 130 V AC | Rectangular with Rounded Ends | 38W | 230mm | 90mm | Ball Bearing | 1500rpm | 230mA | 38W | 7W | 3 Lead Wires | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | ||||||
Each | 1+ $34.000 | 115V | 110V AC to 130 V AC | Rectangular with Rounded Ends | 40W | 230mm | 90mm | Ball Bearing | 1500rpm | 250mA | 40W | 10W | 3 Lead Wires | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | ||||||
Each | 1+ $29.910 | 115V | 110V AC to 130 V AC | Rectangular with Rounded Ends | 33W | 200mm | 85mm | Ball Bearing | 1500rpm | 210mA | 33W | 5W | 3 Lead Wires | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | ||||||