Need more?
| Quantity | Price |
|---|---|
| 1+ | $110.910 |
| 5+ | $104.520 |
| 10+ | $98.130 |
| 25+ | $93.450 |
| 50+ | $90.060 |
| 100+ | $86.790 |
| 10000+ | $85.050 |
Product Information
Product Overview
The 144-2 is a Compression Mounting Clamp Assembly for semiconductors to 4-inch (101.6mm) diameter. The 144 series clamp systems provide electrical and industrial equipment manufacturers with complete system solutions for proper installation and heat dissipation for high-power compression pack semiconductor. The high-quality mounting clamp assemblies are the worldwide standard for mounting, compression and clamping press-pack SCR, thyristor, rectifier and other high power disc packaged devices utilized in power distribution equipment, industrial controls, transportation systems and power supply and conversion systems.
- Crossbar device mounting
- Surface to spring assembly
- 1000 to 6000lbs (453.6 to 2721kg) Maximum clamping force
Applications
Thermal Management, Industrial
Technical Specifications
Compression Mounting Clamp
139.7mm
-
Wakefield 144 Series Crossbars
25.4mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate