Thermoelectric Cooler Peltier Elements - Thermoelectric Modules:

39 Products Found
Find a huge range of Thermoelectric Cooler Peltier Elements - Thermoelectric Modules at Newark Electronics Mexico. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as Thermoelectric Cooler Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: Multicomp Pro & Wakefield Thermal
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P1464

RoHS

Each
1+
$51.390
25+
$49.030
50+
$47.180
100+
$45.860
250+
$44.810
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+
$96.570
25+
$92.110
50+
$88.640
100+
$86.170
250+
$84.190
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1466

RoHS

Each
1+
$61.490
25+
$58.650
50+
$56.450
100+
$54.870
250+
$53.610
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
200W
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
08P1435

RoHS

Each
1+
$56.690
25+
$54.070
50+
$52.040
100+
$50.590
250+
$49.420
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
36W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE
3.6ohm
100mm, UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+
$58.550
25+
$55.840
50+
$53.750
100+
$52.250
250+
$51.040
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+
$44.600
25+
$42.540
50+
$40.940
100+
$39.800
250+
$38.880
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
79AC5300

RoHS

Each
1+
$23.170
5+
$21.270
10+
$20.500
25+
$19.530
50+
$18.820
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+
$16.390
5+
$16.390
10+
$16.390
25+
$16.390
50+
$16.390
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
08P1437

RoHS

Each
1+
$113.170
25+
$107.940
50+
$103.880
100+
$100.980
250+
$98.660
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1460

RoHS

Each
1+
$92.750
25+
$88.470
50+
$85.140
100+
$82.770
250+
$80.860
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
08P1449

RoHS

Each
1+
$57.340
25+
$54.690
50+
$52.630
100+
$51.160
250+
$49.980
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF
1.76ohm
UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+
$57.920
25+
$55.240
50+
$53.160
100+
$51.680
250+
$50.490
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
08P1433

RoHS

Each
1+
$52.120
25+
$49.720
50+
$47.840
100+
$46.510
250+
$45.440
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE
2.26ohm
100mm, UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+
$307.120
25+
$292.950
50+
$281.920
100+
$274.050
250+
$267.750
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
08P1422

RoHS

Each
1+
$71.450
25+
$68.150
50+
$65.590
100+
$63.750
250+
$62.290
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+
$38.760
25+
$36.980
50+
$35.580
100+
$34.590
250+
$33.800
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+
$49.050
25+
$46.790
50+
$45.020
100+
$43.770
250+
$42.760
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+
$45.810
25+
$43.710
50+
$42.050
100+
$40.890
250+
$39.950
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
79AC5304

RoHS

Each
1+
$28.540
5+
$26.210
10+
$25.260
25+
$24.060
50+
$23.190
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
08P1452

RoHS

Each
1+
$97.200
25+
$92.710
50+
$89.220
100+
$86.730
250+
$84.740
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
08P1454

RoHS

Each
1+
$112.630
25+
$107.420
50+
$103.390
100+
$100.500
250+
$98.190
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
37W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF
3.5ohm
UL-Style 1569, Unstripped
08P1450

RoHS

Each
1+
$61.600
25+
$58.760
50+
$56.540
100+
$54.970
250+
$53.700
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF
0.41ohm
UL-Style 1569, Unstripped
08P1442

RoHS

Each
1+
$38.760
25+
$36.980
50+
$35.580
100+
$34.590
250+
$33.800
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
08P1453

RoHS

Each
1+
$96.960
25+
$92.490
50+
$89.000
100+
$86.520
250+
$84.530
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
57W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF
2.2ohm
UL-Style 1569, Unstripped
08P1421

RoHS

Each
1+
$66.910
25+
$63.830
50+
$61.420
100+
$59.710
250+
$58.340
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
32.1W
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE
1.21ohm
100mm, UL-Style 1569, Unstripped
1-25 of 39 items
of 2 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY