Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoGP3000S30-0.080-02-4/4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18K6335
Product RangeGAP PAD TGP Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $56.270 |
| 5+ | $52.070 |
| 10+ | $49.590 |
| 25+ | $46.780 |
| 50+ | $43.280 |
| 100+ | $40.470 |
| 250+ | $36.270 |
| 5000+ | $35.540 |
Price for:Each
Minimum: 1
Multiple: 1
$56.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGP3000S30-0.080-02-4/4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18K6335
Product RangeGAP PAD TGP Series
Technical Datasheet
Insulator Body MaterialGap Pad 3000 S30
Thermal Conductivity3W/m.K
Breakdown Voltage Vbr2.5kV
Thickness2.032mm
Volume Resistivity85000Mohm-m
Thermal Impedance0.66°C/W
Dielectric Strength-
Product RangeGAP PAD TGP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present. This is ideal for applications where you need ultra-high thermal performance from a pad that is highly conformable and glass reinforced.
- Eliminates air gaps to reduce thermal resistance
- Highly conformable to reduce interfacial resisitance
- Low-stress vibration dampening
- Compatible with automated dispensing equipment
- Supplied in a 100 x 100mm sheet
Technical Specifications
Insulator Body Material
Gap Pad 3000 S30
Breakdown Voltage Vbr
2.5kV
Volume Resistivity
85000Mohm-m
Dielectric Strength
-
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
3W/m.K
Thickness
2.032mm
Thermal Impedance
0.66°C/W
Product Range
GAP PAD TGP Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate