ALPHAWIRE
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
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Thermal Interface Materials
                                                                                                  4. Thermally Conductive Materials
                                                                                                  Print Page

                                                                                                  GAP PAD TGP 800VO

                                                                                                  Thermally Conductive Material, .040", 4" x 4" Sheet, 1 W/m.K, 1.016 mm

                                                                                                  BERGQUIST
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BERGQUIST GAP PAD TGP 800VO
                                                                                                  ManufacturerBERGQUIST
                                                                                                  Manufacturer Part NoGAP PAD TGP 800VO
                                                                                                  Newark Part No.18K6324
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  70 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$21.310
                                                                                                  10+$20.310
                                                                                                  25+$18.750
                                                                                                  50+$17.100
                                                                                                  100+$14.820
                                                                                                  250+$13.790
                                                                                                  500+$12.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $21.31
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BERGQUIST
                                                                                                  ManufacturerBERGQUIST
                                                                                                  Manufacturer Part NoGAP PAD TGP 800VO
                                                                                                  Newark Part No.18K6324
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermal Conductivity1W/m.K
                                                                                                  Insulator Body MaterialGap Pad VOUS
                                                                                                  Conductive Material-
                                                                                                  Breakdown Voltage Vbr6kV
                                                                                                  Thickness1.016mm
                                                                                                  Thermal Impedance-
                                                                                                  Dielectric Strength-
                                                                                                  External Length101.6mm
                                                                                                  External Width101.6mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present. This is a highly conformable gel-like modulus.

                                                                                                  • Eliminates air gaps to reduce thermal resistance
                                                                                                  • Highly conformable to reduce interfacial resisitance
                                                                                                  • Low-stress vibration dampening
                                                                                                  • Compatible with automated dispensing equipment
                                                                                                  • Supplied in a 100 x 100mm sheet

                                                                                                  Technical Specifications

                                                                                                  Thermal Conductivity

                                                                                                  1W/m.K

                                                                                                  Conductive Material

                                                                                                  -

                                                                                                  Thickness

                                                                                                  1.016mm

                                                                                                  Dielectric Strength

                                                                                                  -

                                                                                                  External Width

                                                                                                  101.6mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Insulator Body Material

                                                                                                  Gap Pad VOUS

                                                                                                  Breakdown Voltage Vbr

                                                                                                  6kV

                                                                                                  Thermal Impedance

                                                                                                  -

                                                                                                  External Length

                                                                                                  101.6mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate