Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APOT-031-08-10(1010)A-M1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19AM5990
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.910 |
Price for:Each
Minimum: 1
Multiple: 1
$16.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APOT-031-08-10(1010)A-M1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19AM5990
No. of Stages-
Cooling Power Pc5.4W
Current Max @ Diff Temperature Max2.5A
Voltage Max @ Diff Temperature Max3.6V
Length10mm
Width10mm
Depth2.5mm
Temperature Difference Max72.9°C
Product Range-
Internal Resistance1.34ohm
Lead Wires30 AWG Solid Bare
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
2.5A
Length
10mm
Depth
2.5mm
Product Range
-
Lead Wires
30 AWG Solid Bare
Cooling Power Pc
5.4W
Voltage Max @ Diff Temperature Max
3.6V
Width
10mm
Temperature Difference Max
72.9°C
Internal Resistance
1.34ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate