0
0 Items$0.00

Thermoelectric Modules & Assemblies :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
16AN2731

RoHS

Each
260+$23.930
-
Thermoelectric Cooler
1 Stage
-
7.3W
3A
3.8VDC
15mm
15mm
3.8mm
70°C
CP30H Series
1ohm
100mm 22 AWG Red & Black
08P1433

RoHS

Each
1+$50.790
25+$48.310
50+$46.390
100+$45.020
250+$43.920
Thermoelectric Cooler
-
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE Series
2.26ohm
100mm, UL-Style 1569, Unstripped
39AH0920

RoHS

Each
1+$52.950
25+$49.140
50+$46.180
100+$44.910
250+$43.630
-
-
1 Stage
-
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
08P1452

RoHS

Each
1+$94.700
25+$90.090
50+$86.510
100+$83.960
250+$81.910
Thermoelectric Cooler
-
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF Series
1.59ohm
UL-Style 1569, Unstripped
08P1450

RoHS

Each
1+$60.020
25+$57.100
50+$54.830
100+$53.210
250+$51.910
Thermoelectric Cooler
-
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF Series
0.41ohm
UL-Style 1569, Unstripped
41AH4493

RoHS

Each
1+$31.510
25+$29.240
50+$27.480
100+$26.720
250+$25.960
-
-
1 Stage
-
60W
6.5A
15.7VDC
40mm
40mm
3.8mm
72°C
MPETH
2ohm
UL-Style 1213, Unstripped
40Y2106

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$66.460
5+$62.280
10+$59.810
25+$57.020
50+$53.530
More Pricing...
-
-
1 Stage
-
146W
8.9A
29.2VDC
55mm
55mm
3.8mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
19AM5967

RoHS

Each
1+$13.120
-
-
-
-
13.7W
6.2A
4V
20mm
20mm
3.8mm
70°C
-
-
Red & Black
41AH4471

RoHS

Each
1+$17.900
50+$16.440
100+$15.270
250+$14.350
500+$13.550
-
-
1 Stage
-
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
25AK3602

RoHS

Each
1+$56.980
25+$52.880
50+$49.690
100+$48.320
250+$46.950
-
-
1 Stage
-
400mW
1.4A
0.8V
4mm
3.2mm
3.8mm
89°C
-
-
UL-Style 1569, PVC Insulated
51Y4935

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$46.980
5+$44.020
10+$42.270
25+$40.300
50+$37.840
More Pricing...
-
-
1 Stage
-
30W
5.6A
8.2VDC
30mm
30mm
3.8mm
66°C
APHC Series
1.2ohm
100mm, UL-Style 1569, Unstripped
40Y2099

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$47.980
5+$44.950
10+$43.170
25+$41.150
50+$38.640
More Pricing...
-
-
1 Stage
-
49.2W
4.5A
19.5VDC
40mm
40mm
3.8mm
69°C
APH Series
-
350mm, UL-Style 1569, Unstripped
51Y4937

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$51.260
5+$48.030
10+$46.130
25+$43.980
50+$41.290
More Pricing...
-
-
1 Stage
-
23W
2.5A
14.7VDC
30mm
34mm
3.8mm
66°C
APHC Series
4.9ohm
100mm, UL-Style 1569, Unstripped
16AN2730

RoHS

Each
240+$24.010
250+$22.600
500+$21.390
-
Thermoelectric Cooler
1 Stage
-
6.5W
3A
3.8VDC
15mm
15mm
3.8mm
66°C
CP30 Series
1ohm
100mm 22 AWG Red & Black
1-14 of 14 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY