Resonators:

540 Products Found

We offer a wide range of crystal and ceramic resonators, for SMD or through hole mounting

What is a resonator

A resonator is a device or system that exhibits resonance or resonant behaviour. That is, it naturally oscillates with greater amplitude at some frequencies, called resonant frequencies, than at other frequencies. The oscillations in a resonator can be either electromagnetic or mechanical (including acoustic). Resonators are used to either generate waves of specific frequencies or to select specific frequencies from a signal. Musical instruments use acoustic resonators that produce sound waves of specific tones. Another example is quartz crystals used in electronic devices such as radio transmitters and quartz watches to produce oscillations of very precise frequency. Resonators can be built to use the piezoelectric effect found within quartz crystals. Crystals and almost all elastic materials have a natural resonance frequency, which can be used through appropriate sensors. The resonance frequency depends on the crystal size, shape, elasticity, and speed of sound in the substance. Crystals for high frequency are usually cut into simple shapes, such as square slices. Typical low-frequency crystals are often cut into tuning fork shapes, such as those used in watches. If high accuracy is not essential, ceramic resonators can also be used instead of quartz crystal resonators.

Applications for resonance

  • Resonance can be employed to maintain AC circuit oscillations at a constant frequency, just as a pendulum can be used to maintain constant oscillation speed in a timekeeping mechanism.
  • Resonance can be exploited for its impedance properties: either dramatically increasing or decreasing impedance for certain frequencies. Circuits designed to screen certain frequencies out of a mix of different frequencies are called filters.
Show More
View
Buyer
Engineer
Manufacturer
Frequency
Oscillator Mounting
No. of Pins
Resonant Impedance
Frequency Tolerance
Product Range
Frequency Stability
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
62AK5075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.265
10+
$0.236
25+
$0.226
50+
$0.216
100+
$0.207
More Pricing...
Min: 5 / Mult: 5
12MHz
SMD
3 Pin
30ohm
± 0.5%
CSTNE_G_A Series
± 0.2%
-40°C
125°C
62AK5080

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.162
Min: 3000 / Mult: 3000
12MHz
SMD
3 Pin
30ohm
± 0.5%
CSTNE_G Series
± 0.2%
-40°C
85°C
62AK5081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.309
10+
$0.265
25+
$0.254
50+
$0.242
100+
$0.233
More Pricing...
Min: 5 / Mult: 5
12.288MHz
SMD
3 Pin
30ohm
± 0.5%
CSTNE_G Series
± 0.2%
-40°C
85°C
62AK5121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.299
10+
$0.262
25+
$0.252
50+
$0.240
100+
$0.230
More Pricing...
Min: 5 / Mult: 5
8MHz
SMD
3 Pin
40ohm
± 0.07%
CSTNE_GH5C Series
± 0.13%
-40°C
125°C
62AK5078

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.155
6000+
$0.142
12000+
$0.137
Min: 3000 / Mult: 3000
12MHz
SMD
3 Pin
30ohm
± 0.5%
CSTNE_G Series
± 0.2%
-40°C
125°C
62AK5143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.484
10+
$0.417
25+
$0.399
50+
$0.381
100+
$0.366
More Pricing...
Min: 5 / Mult: 5
6MHz
SMD
3 Pin
50ohm
± 0.07%
CSTNR_GH5L Series
± 0.11%
-20°C
85°C
62AK5101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.248
10+
$0.198
25+
$0.195
50+
$0.193
100+
$0.189
More Pricing...
Min: 5 / Mult: 5
16MHz
SMD
3 Pin
40ohm
± 0.5%
CSTNE_V_L Series
± 0.2%
-40°C
85°C
62AK5129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.264
10+
$0.227
25+
$0.218
50+
$0.207
100+
$0.199
More Pricing...
Min: 5 / Mult: 5
8MHz
SMD
3 Pin
40ohm
± 0.5%
CSTNE_G Series
± 0.2%
-40°C
85°C
62AK5127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.287
10+
$0.248
25+
$0.237
50+
$0.225
100+
$0.217
More Pricing...
Min: 5 / Mult: 5
8MHz
SMD
3 Pin
40ohm
± 0.5%
CSTNE_G Series
± 0.2%
-40°C
125°C
62AK5057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.254
10+
$0.221
25+
$0.211
50+
$0.202
100+
$0.193
More Pricing...
Min: 5 / Mult: 5
10MHz
SMD
3 Pin
40ohm
± 0.5%
CSTNE_G Series
± 0.2%
-40°C
85°C
79AK9003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.316
10+
$0.277
25+
$0.264
50+
$0.252
100+
$0.241
More Pricing...
Min: 5 / Mult: 5
6.4MHz
SMD
3 Pin
50ohm
± 0.5%
CSTCR_G Series
± 0.2%
-20°C
80°C
82AK1520

RoHS

Date/Lot Code

Each
1+
$0.513
10+
$0.452
25+
$0.434
50+
$0.416
100+
$0.401
More Pricing...
Min: 5 / Mult: 5
40MHz
Through Hole
3 Pin
40ohm
± 0.5%
CSTLS_X Series
± 0.2%
-20°C
80°C
62AK5089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.274
10+
$0.243
25+
$0.233
50+
$0.222
100+
$0.212
More Pricing...
Min: 5 / Mult: 5
14.746MHz
SMD
3 Pin
40ohm
± 0.5%
CSTNE_V Series
± 0.3%
-40°C
85°C
82AK1518

RoHS

Date/Lot Code

Each
1+
$0.252
10+
$0.222
25+
$0.213
50+
$0.205
100+
$0.198
More Pricing...
Min: 5 / Mult: 5
3.686MHz
Through Hole
3 Pin
50ohm
± 0.5%
CSTLS_G Series
-0.4% to +0.2%
-20°C
80°C
62AK5118

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.154
6000+
$0.151
12000+
$0.148
Min: 3000 / Mult: 3000
20MHz
SMD
3 Pin
40ohm
± 0.5%
CSTNE_V Series
± 0.3%
-40°C
85°C
62AK5110

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.207
6000+
$0.203
12000+
$0.200
Min: 3000 / Mult: 3000
20MHz
SMD
3 Pin
40ohm
± 0.07%
CSTNE_VH3L Series
± 0.11%
-40°C
85°C
62AK5093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.409
10+
$0.356
25+
$0.340
50+
$0.324
100+
$0.312
More Pricing...
Min: 5 / Mult: 5
16MHz
SMD
3 Pin
40ohm
± 0.07%
CSTNE_VH3L Series
± 0.11%
-40°C
85°C
62AK5119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.508
10+
$0.439
25+
$0.419
50+
$0.399
100+
$0.384
More Pricing...
Min: 5 / Mult: 5
24MHz
SMD
3 Pin
40ohm
± 0.07%
CSTNE_VH3C Series
± 0.15%
-40°C
125°C
62AK5083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.298
10+
$0.230
25+
$0.227
50+
$0.224
100+
$0.221
More Pricing...
Min: 5 / Mult: 5
12.5MHz
SMD
3 Pin
30ohm
± 0.5%
CSTNE_G Series
± 0.2%
-40°C
85°C
79AK9001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.307
10+
$0.247
25+
$0.237
50+
$0.225
100+
$0.216
More Pricing...
Min: 5 / Mult: 5
4.915MHz
SMD
3 Pin
60ohm
± 0.5%
CSTCR_G Series
± 0.3%
-40°C
125°C
62AK5123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.298
10+
$0.258
25+
$0.247
50+
$0.236
100+
$0.226
More Pricing...
Min: 5 / Mult: 5
8MHz
SMD
3 Pin
40ohm
± 0.07%
CSTNE_GH5L Series
± 0.11%
-40°C
85°C
62AK5077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.276
10+
$0.242
25+
$0.231
50+
$0.220
100+
$0.211
More Pricing...
Min: 5 / Mult: 5
12MHz
SMD
3 Pin
30ohm
± 0.5%
CSTNE_G Series
± 0.2%
-40°C
125°C
63AK6563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.337
10+
$0.290
25+
$0.276
50+
$0.262
100+
$0.251
More Pricing...
Min: 5 / Mult: 5
4.19MHz
SMD
3 Pin
60ohm
± 0.5%
CSTCR_G Series
± 0.2%
-20°C
80°C
62AK5105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
10+
$0.218
25+
$0.208
50+
$0.199
100+
$0.190
More Pricing...
Min: 5 / Mult: 5
16MHz
SMD
3 Pin
40ohm
± 0.5%
CSTNE_V Series
± 0.3%
-40°C
85°C
78AK2772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.420
10+
$0.379
25+
$0.368
50+
$0.358
100+
$0.346
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD
3 Pin
40ohm
± 0.5%
AWSCR-CV Series
± 0.3%
-25°C
85°C
101-125 of 540 items
of 22 page(s)