Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTNE10M0G520000R0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62AK5058
Re-Reel62AK5057RL
Cut Tape62AK5057
Product RangeCSTNE_G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.303 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.303 |
| 15+ | $0.270 |
| 25+ | $0.257 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.215 |
| 9000+ | $0.202 |
| 15000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE10M0G520000R0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62AK5058
Re-Reel62AK5057RL
Cut Tape62AK5057
Product RangeCSTNE_G Series
Technical Datasheet
Frequency10MHz
Product RangeCSTNE_G Series
Resonant Frequency10MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance40ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Frequency
10MHz
Resonant Frequency
10MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Product Range
CSTNE_G Series
No. of Pins
3 Pin
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
