Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTCR4M19G53Z-R0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel63AK6564
Re-Reel63AK6563RL
Cut Tape63AK6563
Product RangeCSTCR_G Series
Your Part Number
4,945 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.408 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.408 |
| 50+ | $0.330 |
| 100+ | $0.317 |
| 250+ | $0.301 |
| 500+ | $0.289 |
| 1000+ | $0.279 |
| 2500+ | $0.273 |
| 5000+ | $0.267 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.269 |
| 6000+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCR4M19G53Z-R0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel63AK6564
Re-Reel63AK6563RL
Cut Tape63AK6563
Product RangeCSTCR_G Series
Technical Datasheet
Product RangeCSTCR_G Series
Frequency4.19MHz
No. of Pins3 Pin
Resonant Frequency4.19MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance60ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Product Range
CSTCR_G Series
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
60ohm
Oscillator Mounting
SMD
Operating Temperature Max
80°C
Frequency
4.19MHz
Resonant Frequency
4.19MHz
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
