Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTNR6M00GH5L000R0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel62AK5144
Re-Reel62AK5143RL
Cut Tape62AK5143
Product RangeCSTNR_GH5L Series
Your Part Number
2,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.568 | $2.84 |
| Total Price | $2.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.568 |
| 10+ | $0.496 |
| 15+ | $0.483 |
| 25+ | $0.471 |
| 50+ | $0.453 |
| 125+ | $0.436 |
| 250+ | $0.414 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.373 |
| 6000+ | $0.359 |
| 9000+ | $0.352 |
| 15000+ | $0.342 |
| 30000+ | $0.330 |
| 75000+ | $0.323 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNR6M00GH5L000R0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel62AK5144
Re-Reel62AK5143RL
Cut Tape62AK5143
Product RangeCSTNR_GH5L Series
Technical Datasheet
Product RangeCSTNR_GH5L Series
Frequency6MHz
No. of Pins3 Pin
Resonant Frequency6MHz
Frequency Tolerance± 0.07%
Frequency Stability± 0.11%
Resonant Impedance50ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max85°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Product Range
CSTNR_GH5L Series
No. of Pins
3 Pin
Frequency Tolerance
± 0.07%
Resonant Impedance
50ohm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Frequency
6MHz
Resonant Frequency
6MHz
Frequency Stability
± 0.11%
No. of Pins
3Pins
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
