0
0 Items$0.00

Standard Oscillators :

4,511 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Frequency
Clock IC Type
Frequency Nom
Frequency Stability + / -
Crystal Case / Package
Supply Voltage Min
No. of Outputs
Supply Voltage Max
Oscillator Case / Package
Supply Voltage Nom
Load Capacitance
IC Case / Package
Digital IC Case
Clock IC Case Style
Product Range
No. of Pins
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
13J2425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.660
50+$3.400
100+$3.210
250+$3.010
500+$2.810
More Pricing...
-
-
16MHz
100ppm
-
-
-
-
SMD, 7mm x 5mm
5V
-
-
-
-
CSX-750F SERIES
-
-20°C
70°C
CMOS / TTL
18M8561

RoHS

Date/Lot Code

Each
1+$2.540
10+$2.190
100+$1.800
500+$1.690
1000+$1.530
More Pricing...
-
-
10MHz
100ppm
-
-
-
-
Through Hole, 20.8mm x 13.2mm
5V
-
-
-
-
CO1 Series
-
0°C
70°C
TTL
14N7940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.890
50+$1.770
100+$1.670
250+$1.580
500+$1.480
More Pricing...
-
-
25MHz
25ppm
-
-
-
-
SMD, 3.2mm x 2.5mm
3.3V
-
-
-
-
ASE Series
-
-40°C
85°C
LVCMOS
40Y2123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.510
50+$1.230
100+$1.180
250+$1.120
500+$1.080
More Pricing...
-
-
24MHz
50ppm
-
-
-
-
SMD, 3.2mm x 2.5mm
3.3V
-
-
-
-
ASE
-
-40°C
85°C
LVCMOS
56AC7590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.080
50+$2.490
100+$2.410
250+$2.290
500+$2.220
More Pricing...
-
-
32.768kHz
-
-
-
-
-
SMD, 3.2mm x 1.5mm
-
-
-
-
-
ASH7KW Series
-
-40°C
85°C
LVCMOS
42AH2290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.810
50+$1.440
100+$1.390
250+$1.230
500+$1.210
More Pricing...
-
-
1MHz
25ppm
-
-
-
-
SMD, 7mm x 5mm
3.3V
-
-
-
-
XL Series
-
-40°C
85°C
HCMOS
66AH7745

RoHS

Each
1+$4.700
10+$4.080
25+$3.860
50+$3.700
100+$3.540
More Pricing...
-
-
125MHz
25ppm
-
-
-
-
SMD, 5mm x 3.2mm
3.3V
-
-
-
-
XL Series
-
-40°C
85°C
LVDS
85AJ6624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.660
50+$3.780
100+$3.610
250+$3.530
500+$3.460
More Pricing...
-
-
100MHz
50ppm
-
-
-
-
SMD, 5mm x 3.2mm
3.3V
-
-
-
-
XL Series
-
-40°C
85°C
LVDS
85AJ6626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.700
50+$4.080
100+$4.000
250+$3.920
500+$3.840
More Pricing...
-
-
100MHz
25ppm
-
-
-
-
SMD, 5mm x 3.2mm
3.3V
-
-
-
-
XL Series
-
-40°C
85°C
LVDS
84R2105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.560
50+$1.480
100+$1.450
250+$1.420
500+$1.400
More Pricing...
-
-
50MHz
50ppm
-
-
-
-
SMD, 3.2mm x 2.5mm
3.3V
-
-
-
-
ASE Series
-
-40°C
85°C
LVCMOS
56AC8697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.420
50+$1.220
100+$1.100
250+$1.000
500+$0.847
More Pricing...
-
-
12MHz
25ppm
-
-
-
-
SMD, 7mm x 5mm
3.3V
-
-
-
-
MC SJK 6NC2 Series
-
-20°C
70°C
CMOS
29X6495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
50+$1.390
100+$1.250
250+$1.110
500+$0.973
More Pricing...
-
-
24.576MHz
100ppm
-
-
-
-
SMD, 7mm x 5mm
3.3V
-
-
-
-
7W Series
-
-40°C
85°C
CMOS
66AH7748

RoHS

Each
1+$4.460
10+$3.930
25+$3.740
50+$3.610
100+$3.480
More Pricing...
-
-
200MHz
25ppm
-
-
-
-
SMD, 7mm x 5mm
2.5V
-
-
-
-
XL Series
-
-40°C
85°C
LVDS
73AJ1177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.250
50+$1.800
100+$1.740
250+$1.650
500+$1.590
More Pricing...
-
-
50MHz
30ppm
-
-
-
-
SMD, 1.6mm x 1.2mm
3.3V
-
-
-
-
ASCO Series
-
-20°C
70°C
CMOS
85AJ6621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.440
50+$1.960
100+$1.890
250+$1.790
500+$1.730
More Pricing...
-
-
80MHz
25ppm
-
-
-
-
SMD, 7mm x 5mm
3.3V
-
-
-
-
XL Series
-
-40°C
85°C
HCMOS
84R2104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.780
50+$1.660
100+$1.580
250+$1.480
500+$1.400
More Pricing...
-
-
25MHz
50ppm
-
-
-
-
SMD, 3.2mm x 2.5mm
3.3V
-
-
-
-
ASE Series
-
-40°C
85°C
LVCMOS
40Y2160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.190
50+$3.740
100+$3.450
250+$3.160
500+$2.790
More Pricing...
-
-
32.768kHz
-
-
-
-
-
SMD, 3.2mm x 2.5mm
2.8V
-
-
-
-
ASHEK
-
-40°C
85°C
CMOS
56AC7588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.860
50+$2.260
100+$2.170
250+$2.050
500+$1.960
More Pricing...
-
-
32.768kHz
-
-
-
-
-
SMD, 3.2mm x 2.5mm
3.3V
-
-
-
-
ASHEK Series
-
-40°C
85°C
CMOS
73AJ1363

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.727
3000+$0.726
5000+$0.692
-
-
25MHz
50ppm
-
-
-
-
SMD, 3.2mm x 2.5mm
1.8V
-
-
-
-
ASE3 Series
-
-40°C
85°C
LVCMOS
13J1866

RoHS

Date/Lot Code

Each
1+$5.960
10+$5.260
25+$5.000
50+$4.820
100+$4.650
More Pricing...
-
-
10MHz
30ppm
-
-
-
-
Through Hole, 20.2mm x 12.6mm
5V
-
-
-
-
ACO Series
-
-20°C
70°C
HCMOS / TTL
05AH2369

RoHS

Date/Lot Code

Each
1+$9.430
10+$8.500
25+$7.730
50+$7.200
100+$6.720
More Pricing...
-
-
200MHz
25ppm
-
-
-
-
SMD, 3.2mm x 2.5mm
1.8V
-
-
-
-
ClearClock AX3 Series
-
-40°C
85°C
LVDS
15P4227

RoHS

Each
1+$2.520
10+$2.180
100+$1.800
500+$1.690
1000+$1.540
More Pricing...
-
-
50MHz
50ppm
-
-
-
-
SMD, 5mm x 3.2mm
3.3V
-
-
-
-
XO53
-
-40°C
85°C
CMOS / LSTTL
13J1962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
50+$1.300
100+$1.260
250+$1.210
500+$1.170
More Pricing...
-
-
25MHz
20ppm
-
-
-
-
SMD, 7mm x 5mm
3.3V
-
-
-
-
ASV Series
-
-20°C
70°C
HCMOS
56AC8549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
50+$1.250
100+$1.130
250+$1.030
500+$0.870
More Pricing...
-
-
8MHz
25ppm
-
-
-
-
SMD, 3.2mm x 2.5mm
3.3V
-
-
-
-
MC SJK 3N Series
-
-40°C
85°C
CMOS
84AC6285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.120
50+$1.890
100+$1.780
250+$1.630
500+$1.290
More Pricing...
-
-
26MHz
30ppm
-
-
-
-
SMD, 2.5mm x 2mm
1.8V
-
-
-
-
ASDAIG Series
-
-40°C
105°C
HCMOS
1-25 of 4511 items
of 181 page(s)