Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD-DAC-FMC-ADPCopy
Newark Part No.49AK8146
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD-DAC-FMC-ADPCopy
Newark Part No.49AK8146
Technical Datasheet
Accessory TypeDAC Adapter Board
For Use WithAnalog Devices Xilinx DPG2-Compatiable High-Speed DAC Evaluation Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD-DAC-FMC-ADP is an FMC to high-speed DAC evaluation adaptor board. The AD-DAC-FMC-ADP adapter board allows any of Analog Devices' DPG2-compatiable high-speed DAC evaluation boards to be used on a Xilinx® evaluation board with a FMC connector. The adapter board uses the Low Pin Count (LPC) version of the FMC connector, so it can be used on either LPC or HPC hosts (such as the ML605 or SP605).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
DAC Adapter Board
Product Range
-
For Use With
Analog Devices Xilinx DPG2-Compatiable High-Speed DAC Evaluation Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate