Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADF7024DB1ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.130 |
Price for:Each
Minimum: 1
Multiple: 1
$119.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADF7024DB1ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4572
Technical Datasheet
Accessory Type862 MHz to 928 MHz, RF Daughter Board
For Use WithAnalog Devices EVAL-ADF7XXXMB4Z Evaluation Board
Product Range-
SVHCTo Be Advised
Product Overview
EVAL-ADF7024DB1Z is an ADF7024 daughter board that is intended for use with the EVAL-ADF7XXXMB4Z mother board, which needs to be ordered separately. The ADF7024 is an ultralow power, integrated transceiver for use in the license-free ISM bands. Its ease of use and high performance make it suitable for a wide variety of wireless applications. In EVAL-ADF7024DB1Z, there are separate matching circuits for the single ended PA and differential LNA. Both layouts are 4-layer boards and use 0402 passives.
- Matched for 862MHz to 928MHz frequency band
Technical Specifications
Accessory Type
862 MHz to 928 MHz, RF Daughter Board
Product Range
-
For Use With
Analog Devices EVAL-ADF7XXXMB4Z Evaluation Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991.b.7
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate