Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADF7024DB3ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4573
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $119.130 |
Price for:Each
Minimum: 1
Multiple: 1
$119.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADF7024DB3ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4573
Technical Datasheet
Accessory Type431 MHz to 435 MHz, RF Daughter Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADF7024DB3Z is an ADF7024 daughter board that is intended for use with the EVAL-ADF7XXXMB4Z mother board, which needs to be ordered separately. The ADF7024 is an ultralow power, integrated transceiver for use in the license-free ISM bands. Its ease of use and high performance make it suitable for a wide variety of wireless applications. In EVAL-ADF7024DB3Z, there are separate matching circuits for the single ended PA and differential LNA. Both layouts are 4-layer boards and use 0402 passives.
- Matched for 431MHz to 435MHz frequency band
Technical Specifications
Accessory Type
431 MHz to 435 MHz, RF Daughter Board
Product Range
-
For Use With
Analog Devices EVAL-ADF7XXXMB4Z Evaluation Motherboard
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991.b.7
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate