| Quantity | Price |
|---|---|
| 1+ | $335.300 |
Product Information
Product Overview
MAXREFDES105# is a wrist-based SpO2, Heart Rate (HR) and Heart Rate Variability (HRV) health sensor platform. The wrist-worn wearable form factor that demonstrates the high sensitivity and algorithm processing functions for health-sensing applications. This health sensor band platform includes an enclosure and a biometric sensor hub with an embedded algorithm for heart rate and SpO2 (MAX32664C) which processes photoplethysmography (PPG) signals from the analog-front-end (AFE) sensor (MAX86174A). Algorithm output and raw data can be streamed through Bluetooth® to an Android® app or PC graphical user interface (GUI) for demonstration, evaluation, and customized development. Suitable for remote patient monitoring/vital sign patch. The MAXREFDES105# platform includes the following key components: micro board, sensor board, MAXDAP-TYPE-C board for use during a firmware upgrade for the micro board, health sensor band enclosure and straps, hardware design files, firmware, and software.
- Wrist-based embedded heart rate, blood oxygen saturation (SpO2) algorithm
- HRV, respiration rate, sleep quality library algorithm
- Wearable health band form factor
- MAX32664 sensor hub
- MAX86174A PPG analog front-end
- 3-axis accelerometer
- Windows® and Android GUIs
Technical Specifications
Maxim Integrated Products
Health Sensor Band
ARM
-
-
MAX20303
Medical Health Platform
Cortex-M4F
Micro Board, Sensor Board, MAXDAP-TYPE-C Board, Enclosure/Straps, Hardware Design Files, Firmware
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate