Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2062A-ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4307
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.160 |
Price for:Each
Minimum: 1
Multiple: 1
$101.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2062A-ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4307
Silicon ManufacturerLinear Technology
Silicon Core NumberLT4363-1
Kit Application TypePower Management
Application Sub TypeHigh Voltage Surge Stopper
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDemo Board LT4363-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC2062A-A is a demonstration circuit featuring the LT4363-1, 12V ISO 7637-2 surge stopper with latch-off. The MOSFET is protected against output overloads by current limiting. Sustained overvoltage or overcurrent conditions cause the LT4363 to turn off after a timer delay. The LT4363-1 (DC2062A-A) latches off and is reset by pulling (active low) SHDN low for at least 100μs.
- 5V to 23.5V operating input
- 50V min input supply (DC survival)
- 100Vmin input supply (500ms transient)
- Reverse input protection: -30V min (DC survival), -150V (1ms transient)
- Output regulation voltage is 23.5V to 25.4V
- 3A to 4.6A current limit
- 4V to 4.4V undervoltage threshold
Warnings
High voltage testing should be performed by qualified personnel only. As a safety precaution at least two people should be present during high voltage testing.
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
LT4363-1
Application Sub Type
High Voltage Surge Stopper
Core Sub-Architecture
-
Kit Contents
Demo Board LT4363-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate