Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.180 |
Product Information
Product Overview
MAX32666FTHR# board is a rapid development platform to help engineers quickly implement battery optimized Bluetooth® 5 solutions with the MAX32666 Arm® Cortex®-M4 processor with FPU. The board also includes the MAX1555 1-Cell Li+ battery charger for battery management. The form factor is a small 0.9in by 2.0in dual-row header footprint that is compatible with breadboards and off-the-shelf peripheral expansion boards. The board also includes a variety of peripherals, such as a micro SD card connector, 6-axis accelerometer/gyro, RGB indicator LED, and pushbutton. This platform provides power-optimized flexible solutions for quick proof-of-concepts and early software development. Typical applications include connected home, gaming devices, hearables, industrial sensors, payment/fitness/medical wearables and telemedicine.
- Evaluation kit for the MAX32666
- On board MAX32666 Arm® Cortex®-M4 processor with FPU
- MAX1555 1-cell Li+ battery charger
- Breadboard compatible headers
- 10-pin cortex debug header
- Micro USB connector and micro SD card connector
- RGB indicator LED and user pushbutton
- 6-axis accelerometer/gyro
- Bluetooth surface mount antenna
- SWD/MAXDAP debug interface
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Embedded
ARM
-
-
MAX32666
Rapid Development Platform - Battery-Optimized Solution
Cortex-M4F
Eval Board MAX32666
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate