Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8CPROTO-062-4343WCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.81AC4648
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.230 |
Price for:Each
Minimum: 1
Multiple: 1
$70.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CPROTO-062-4343WCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.81AC4648
Technical Datasheet
Silicon ManufacturerCypress
Silicon Core NumberCYW4343W
Kit Application TypeWireless Development
Application Sub TypeBluetooth and WiFi
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4
Silicon Family NamePSoC 6
Kit ContentsWIFI-BT Prototyping Board CYW4343W
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY8CPROTO-062-4343W is a PSoC® 6 Wi-Fi BT prototyping kit. This is a low-cost hardware evaluation platform for the following PSOC™ 6 product families – PSOC™ 624A, 6248, 614A, 6148. ModusToolbox™ software provides board support package, various code examples to get started with the development of applications based on this kit. The kit can be used to evaluate standalone PSOC™ 6 MCU applications, as well as cloud connected IoT applications.
- Includes CYW4343W Wi-Fi/BLE combo radio
- On board PDM microphone, thermistor
- CAPSENSE™ touch buttons and slider
- 512Mbit external quad-SPI NOR flash and PSOC™ 6 memory 2MB flash, 1MB RAM
- MicroSD card I/F
- On board SWD, USB-UART, USB-I2C bridges
- User buttons, LEDs
- Integrated on-chip security, secured boot
- Rich analog, digital blocks, CAPSENSE™
- Low power, battery operated use cases
Contents
PSoC 6 Wi-Fi BT prototyping board, USB Type-A to Micro-B cable, Quick start guide.
Technical Specifications
Silicon Manufacturer
Cypress
Kit Application Type
Wireless Development
Core Architecture
ARM
Silicon Family Name
PSoC 6
Product Range
-
Silicon Core Number
CYW4343W
Application Sub Type
Bluetooth and WiFi
Core Sub-Architecture
Cortex-M0+, Cortex-M4
Kit Contents
WIFI-BT Prototyping Board CYW4343W
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate