Need more?
| Quantity | Price |
|---|---|
| 1+ | $71.970 |
Product Information
Product Overview
The MAXREFDES131# is a 1-wire Grid-EYE sensor. It is a sensing solution featuring the Panasonic AMG8833 Grid-EYE® and the 1-Wire® bus enabled by the DS28E17. The system enables presence sensing, people counting and gestures while tethered up to 100m along the 1-wire bus. The board features RJ-11 connectors and convenient mounting holes for quick evaluation and implementation. Typical application includes building automation, people counting, lighting control, presence sensing and gestures.
- Example source code for interfacing with MAXREFDES131 is available for Arm mbed, Arduino platforms
- Design conveniently works with MAXREFDES132 a hardware 1-wire shield
- Demonstration GUI allows for visual feedback of 10 daisy-chained MAXREFDES131 1-wire GridEYE sensors
- Building automation; People counting; Lighting control; Presence sensing; Gestures
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
Sensor
-
-
-
AMG8833, DS28E17
Internet of Things (IoT)
-
Ref Design Board
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate