| Quantity | Price |
|---|---|
| 1+ | $116.190 |
Product Information
Product Overview
RDK-506 is a reference design kit for a 1.44W non-isolated buck converter using LinkSwitch™ -TN2 LNK3204D/P/G. The board provides a non-isolated 12V, 120mA continuous output. In metering applications this is used to supply the control circuits and micro controller. LinkSwitch-TN2 integrates a 725V MOSFET and control circuitry into a single low cost IC. Regulation is achieved using a low cost resistor divider feedback network. The switching frequency jitter feature of the LinkSwitch-TN2 family and the 66kHz switching frequency of operation helps reduce EMI.
- Input: 85VAC to 265VAC, output: 12V, 120mA
- Highly integrated solution
- Lowest possible component count
- No optocoupler or zener diode required for regulation
- Thermal overload protection with automatic recovery
- Less than 30mW no-load consumption, greater than 75% efficiency at full load
- Less than ±3% load regulation
- Suitable for small appliance
Notes
All testing should be performed using an isolation transformer to provide the AC input to the prototype board.
Technical Specifications
Power Integrations
Power Management
-
-
-
LNK3204D, LNK3204G, LNK3204P
Buck Converter
-
Ref Design Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate