Need more?
| Quantity | Price |
|---|---|
| 1+ | $358.280 |
Product Information
Product Overview
MAXREFDES185# is a complete, universal input-output (UIO) reference design evaluation kit with safety monitoring of all IO signals. It demonstrates a fully software-configurable UIO module (analog IO + digital IO on a common pin) using MAX22000 industrial configurable analog IO device and MAX14914A low-leakage digital IO device. The industry-standard 4-way PCB terminal block includes support for temperature measurement using a RTD or a thermocouple, including built-in cold-junction compensation for thermocouple measurements. The MAXREFDES185#, built in an industrial form-factor, uses an industry-standard Pmod™ connector with a 3.3V power supply. A barrel connector supports an external 24V DC input, from which higher voltage HVDD and HVSS rails are generated. The complete reference design fits on 75 x 20mm printed circuit board. Suitable for industrial automation, universal input output modules, PLC and DCS systems and smart sensors and actuators applications.
- Universal analog IO
- Safety monitoring
- IEC 61131-2 compliant
- Power tracking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
-
-
-
MAX22000, MAX14914A, MAX22005
Configurable IO with Safety Monitoring
-
Reference Design Board MAX22000/MAX14914A/MAX22005
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate