Need more?
| Quantity | Price |
|---|---|
| 1+ | $756.900 |
Product Information
Product Overview
MAXREFDES106# health system platform 4.0 is a chest patch reference design that performs vital sign monitoring (VSM). The system uses high sensitivity photoplethysmography (PPG), electrocardiogram (ECG), and bioimpedance (BioZ), Temperature biosensors and algorithms measure blood oxygenation (SpO2), heart rate (HR), respiration rate (RR), impedance cardiography (ICG), body impedance analysis (BIA), and skin/ambient temperatures. The vital signs data can be streamed through low-energy Bluetooth® to a PC graphical user interface (GUI) for demonstration, evaluation, and customized development.
- MAX86178 PPG/ECG/BioZ AFE, optical sensor with one Infrared LED, one red LED, and two photodiodes
- MAX32674C algo hub with an embedded algorithm of SpO2 monitoring
- MAX20356 power-management integrated circuit (PMIC)
- ADXL367 low-power, low-noise 3-axis accelerometer
- MAX32666 host MCU with on-board Bluetooth 5
- 256MB flash storage
- Temperature board include one flexible PCB & one rigid PCB with MAX30210 connected to aluminum disc
- MAXDAP-TYPE-C board for use during a firmware upgrade for the micro board
- 3D-printed enclosures and 3M double-sided tape
- BLE USB dongle to ensure high data rate
Technical Specifications
Analog Devices
Sensor
ARM
-
-
MAX32666, MAX86178, MAX32674C
Heart Rate, SpO2 & Respiration Rate, Skin and Ambient Temperature
Cortex-M4
Health Sensor Chest-Patch Platform MAX32666/MAX86178/MAX32674C, USB Micro-B Cable, USB Dongle
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
Product Compliance Certificate