KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  MAXREFDES82#

                                                                                                  Reference Design Board, Weigh Scale, Touch, Smart Force Sensor, STM32

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAXREFDES82#
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAXREFDES82#
                                                                                                  Newark Part No.81Y6476
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$473.750
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $473.75
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAXREFDES82#
                                                                                                  Newark Part No.81Y6476
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Silicon Core NumberSTM32F429ZI, MAX11254, MAX8574, MAX17651, MAX6071
                                                                                                  Kit Application TypeSensor
                                                                                                  Application Sub TypeWeigh Scale, Touch
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M4
                                                                                                  Silicon Family NameSTM32F4
                                                                                                  Kit ContentsRef Design Board
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The MAXREFDES82# is a smart force sensor system board. Mounted on a quadrant of load cells channeled into a multi channel, 24bit analogue to digital converter (ADC), MAXREFDES82# senses weight and center of mass for objects placed on the platform. The scale provides full scale responses up to 780g. The user interface provides an active display of center of mass on the platform as well as total measured weight. In addition to serving as a smart force sensor, the design works very well as a ruggedized touch interface with force sensing. This compact next generation industrial smart force sensor board is designed in a compact form factor for rapid evaluation or installation. This reference design features the MAX11254 24bit, 6-channel, 64Ksps delta sigma ADC with SPI interface and design uses STM32F429 processor which controls ADC, LCD module and performs all computations.

                                                                                                  • Rugged, cost effective, flexible 3D human interface input device
                                                                                                  • High precision, high resolution measurements
                                                                                                  • Fast, low power data acquisition
                                                                                                  • Built with plastic plate, system ideally meets needs of industrial human machine interfaces (HMI)
                                                                                                  • TFT LCD digitally shows forces on each individual load cell & total force applied on the top plate
                                                                                                  • Consumes minimal energy and powered by USB port
                                                                                                  • PC side GUI program to facilitate the human interface input demonstration and development
                                                                                                  • Consumes less than 50mA during normal operation
                                                                                                  • USB interface for quick evaluation and integration

                                                                                                  Applications

                                                                                                  Industrial, Sensing & Instrumentation

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Kit Application Type

                                                                                                  Sensor

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Family Name

                                                                                                  STM32F4

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  STM32F429ZI, MAX11254, MAX8574, MAX17651, MAX6071

                                                                                                  Application Sub Type

                                                                                                  Weigh Scale, Touch

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M4

                                                                                                  Kit Contents

                                                                                                  Ref Design Board

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (3)

                                                                                                  Enhanced Product Overview EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate