2. Development Boards, Evaluation Tools
                                                                                                  3. Audio / Video Development Kits
                                                                                                  Print Page

                                                                                                  EVAL-ADAU1446EBZ

                                                                                                  Evaluation Board, ADAU1446, Digital Audio Processor

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES EVAL-ADAU1446EBZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADAU1446EBZ
                                                                                                  Newark Part No.46AM9072
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,164.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,164.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADAU1446EBZ
                                                                                                  Newark Part No.46AM9072
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberADAU1446
                                                                                                  Kit Application TypeAudio, Video
                                                                                                  Application Sub TypeAudio Processor
                                                                                                  Kit ContentsEval Board ADAU1446, EVAL-ADUSB2EBZ, GPIO Daughter Board, Power Supply, USB Cable, Quickstart Guide
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  EVAL-ADAU1446EBZ is a full-featured ADAU1446 SigmaDSP evaluation board with a full set of analogue and digital input/output connections, including I2S, TDM, and S/PDIF. USBi, 6 V power supply and an attachable GPIO control board are included in the package.

                                                                                                  • Analog in:4 stereo TRS (3.5mm)
                                                                                                  • Analog out:8 stereo TRS (3.5mm)
                                                                                                  • Digital I/O: USBi-I2C/SPI, SPDIF I/O, I2S-I/O (TDM)
                                                                                                  • 6V DC supply
                                                                                                  • Full access to all digital I/O via digital connectors
                                                                                                  • Built-in USB communications interface
                                                                                                  • Built-in power regulator with wall supply
                                                                                                  • Interface to external GPIO board
                                                                                                  • Self-boot capability and includes full version of SigmaStudio programming tools
                                                                                                  • Compatible with industry-standard communications and audio interfaces

                                                                                                  Contents

                                                                                                  EVAL-ADAU1446EBZ board, Universal power supply, USB cable, GPIO daughter board, EVAL-ADUSB2EBZ, QuickStart guide.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Audio, Video

                                                                                                  Kit Contents

                                                                                                  Eval Board ADAU1446, EVAL-ADUSB2EBZ, GPIO Daughter Board, Power Supply, USB Cable, Quickstart Guide

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Silicon Core Number

                                                                                                  ADAU1446

                                                                                                  Application Sub Type

                                                                                                  Audio Processor

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility