2. Development Boards, Evaluation Tools
                                                                                                  3. Audio / Video Development Kits
                                                                                                  Print Page

                                                                                                  EVAL-ADV7280AMEBZ

                                                                                                  Evaluation Board, ADV7280ABCPZ-M, Oversampled SDTV Video Decoder with Deinterlacer, 8 Channel

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES EVAL-ADV7280AMEBZ
                                                                                                  ANALOG DEVICES EVAL-ADV7280AMEBZ
                                                                                                  ANALOG DEVICES EVAL-ADV7280AMEBZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADV7280AMEBZ
                                                                                                  Newark Part No.50AK1247
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$187.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $187.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADV7280AMEBZ
                                                                                                  Newark Part No.50AK1247
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberADV7280ABCPZ-M
                                                                                                  Kit Application TypeAudio, Video
                                                                                                  Application Sub TypeSDTV Video Decoder
                                                                                                  Kit ContentsEvaluation Board ADV7280ABCPZ-M, USB Cable, 7.5V Power Supply
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  EVAL-ADV7280AMEBZ is an evaluation board for the ADV7280A-M 10bit, 4x oversampled SDTV video decoder with deinterlacer. Eight video input ports capable of accepting any of the following formats: single-ended CVBS, S-video (Y/C) and component (YPbPr). It automatically detect and convert standard composite analog baseband video signals compatible with worldwide National Television System Committee (NTSC), phase alternating line (PAL) and sequential color with memory (SECAM)standards. This video recorder accept composite video signals (CVBS) as well as S-Video (Y/C) and YPbPr video signals, supporting a wide range of consumer and automotive video sources.

                                                                                                  • MIPI CSI-2 Tx output

                                                                                                  Contents

                                                                                                  EVAL-ADV7280AMEBZ evaluation board, 7.5V power supply block, USB cable.

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Audio, Video

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADV7280ABCPZ-M, USB Cable, 7.5V Power Supply

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  ADV7280ABCPZ-M

                                                                                                  Application Sub Type

                                                                                                  SDTV Video Decoder

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility