2. Development Boards, Evaluation Tools
                                                                                                  3. Audio / Video Development Kits
                                                                                                  Print Page

                                                                                                  EV36K06A

                                                                                                  Evaluation Board, LAN9360, Digital Audio Processor, Audio

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP EV36K06A
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoEV36K06A
                                                                                                  Newark Part No.25AK7842
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$223.130
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $223.13
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoEV36K06A
                                                                                                  Newark Part No.25AK7842
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberLAN9360
                                                                                                  Kit Application TypeAudio
                                                                                                  Application Sub TypeDigital Audio Processor
                                                                                                  Kit ContentsEvaluation Board LAN9360
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EV36K06A is a LAN9360 AVB audio endpoint evaluation board. This is an evaluation platform for digital audio transmissions over Ethernet AVB. It comes with a set of AVB protocols integrated inside LAN9360. It allows evaluating and prototyping digital audio applications over Ethernet in no time and with less efforts.

                                                                                                  • IEEE Std 802.1AS-2011 generalized precision time protocol host
                                                                                                  • IEEE Std 1722-2016 talker and listener
                                                                                                  • IEEE Std 1733-2011 talker and listener
                                                                                                  • One on-board PDM microphone
                                                                                                  • Support for external analogue
                                                                                                  • One analogue stereo input, one analogue stereo output

                                                                                                  Contents

                                                                                                  AVB protocols out-of-the-box, Integrated analogue audio CODEC (stereo IN/OUT), Integrated MEMS microphone, RMII interface for PHY daughter boards.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Audio

                                                                                                  Kit Contents

                                                                                                  Evaluation Board LAN9360

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  LAN9360

                                                                                                  Application Sub Type

                                                                                                  Digital Audio Processor

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility