| Quantity | Price |
|---|---|
| 1+ | $77.350 |
Product Information
Product Overview
DC273A is a demonstration circuit for the LTC24088-channel 24-bit µPower no latency delta-sigma ADC. The LTC2408 features a 4ppm linearity, 4ppm full-scale accuracy, 1ppm offset accuracy, and 0.3ppm RMS noise. The LTC2408 performs interleaved auto-zero and calibration cycles which are transparent to the user. The device does not require initialization or configuration, other than selecting the multiplexer channel. The board includes a precision 2.5V reference (LT10192.5), as well as bypassing capacitors, and jumpers to select line frequency rejection and on board /external reference. The demonstration board is designed to be incorporated into a target system, as well as give an example of good placement of bypass and partitioning of an analogue and digital ground.
Technical Specifications
Analog Devices
24bit
Data Converter
Demonstration Board LTC2408CG
No SVHC (07-Jul-2017)
LTC2408CG
7.5SPS
Delta-Sigma ADC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate