| Quantity | Price |
|---|---|
| 1+ | $72.530 |
Product Information
Product Overview
DC1186A demonstration circuit features LTC2308, 500ksps, 8-channel, 12bit ADC. The LTC2308 has an SPI-compatible serial interface that can be used to select channel, unipolar/bipolar and power-down settings. DC1186A demonstrates the DC and AC performance of the LTC2308. Use DC590 controller with QuikEval™ software to demonstrate DC performance such as peak-to-peak noise and DC linearity. Use DC890 controller with PScope™ software if precise sampling rates are required or to demonstrate AC performance such as SNR, THD, SINAD and SFDR. Alternatively, by connecting DC1186A into a customer application, the performance of the LTC2308 can be evaluated directly in that circuit.
Technical Specifications
Linear Technology
12bit
Data Converter
Demonstration Board LTC2308, User Guide
No SVHC (07-Jul-2017)
LTC2308
500kSPS
ADC
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate