Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerPI SUPPLY
Manufacturer Part NoJBM-007Copy
Newark Part No.31AC4902
Technical Datasheet
No. of Channels-
Supply Voltage Range-
IC Case / PackageModule
No. of Pins-
Load Impedance-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Amplifier Case StyleModule
Amplifier Class-
Automotive Qualification Standard-
No. of Channels-
Output Power-
Product Overview
The JustBoom DAC is a standalone high-resolution digital-to-analog converter offering up to 108kHz/24bit lossless audio playback for your projects.The JustBoom DAC is simple to use - with no soldering required and all the mounting hardware already provided, this is a true plug and play device. Connect your JustBoom DAC to a set of powered speakers, headphones or an audio amplifier and you can be up and running quickly, enjoying flawless, crystal-clear high quality audio playback within minutes of unboxing.
- Full high quality audio - up to 192kHz/32 bit
- Mounting hardware included
- Plug and play
- No soldering required
- Compatible with Raspberry Pi A+,B+, 2B and the new 3B
- Compatible with the JustBoom DAC and DAC HAT or alternatively use as a standalone device
- Onboard, hardware jumpers for configuring output voltage and gain settings (jumpers could optionally be changed with switches)
- Burr-Brown / Texas Instruments PCM5102A DAC chip - 384kHz / 32 bit.
- Please note that due to restrictions of the S/PD IF receiver the max quality is limited to 108kHz / 24 bit
- Texas Instruments TPA6133A2 headphone amplifier - 138mW
- 112db SNR and -93db THD for best-in-class audio
- Advanced ESD protection on both headphone and RCA outputs
- Ultra low noise voltage regulator for the best audio output (LDO 10uVrms)
- 5v microUSB power input requires at least 100mA when using RCA connectors or at least 200mA when using headphone connector.
- We recommend at least a 500mA power supply
- Stacking with JustBoom Amp by way of board-to-board connector.
- All of the required mounting hardware in order to do this is included with the two products for ease
Technical Specifications
No. of Channels
-
IC Case / Package
Module
Load Impedance
-
Operating Temperature Max
-
Product Range
-
SVHC
To Be Advised
Amplifier Class
-
No. of Channels
-
Supply Voltage Range
-
No. of Pins
-
Operating Temperature Min
-
Qualification
-
MSL
-
Amplifier Case Style
Module
Automotive Qualification Standard
-
Output Power
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate