Need more?
| Quantity | Price |
|---|---|
| 1+ | $107.690 |
| 5+ | $105.540 |
| 10+ | $103.380 |
| 25+ | $101.230 |
| 50+ | $99.080 |
| 100+ | $96.920 |
Product Information
Product Overview
DC2376A-A is a LTC2664-16 quad 16bit ±10V VOUT SoftSpan DAC with 10ppm/°C Max reference (req DC2026 or DC590) demonstration board. This device features per-channel SoftSpan configuration with five output ranges: 0V to 5V, 0V to 10V, ±2.5V, ±5V and ±10V. A toggle feature allows any or all DACs to switch between two programmed codes via a single SPI command or by the TGP input pin. The versatile SPI interface can operate on any logic level between 1.71V and 5.5V for easy interface to lower voltage microcontrollers or FPGAs.
Contents
DC2376A-A demonstration board, Ribbon cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Demonstration Board LTC2664IUH-16, Ribbon Cable
No SVHC (04-Feb-2026)
LTC2664IUH-16
DAC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate